


ACPL-798J-000E | |
---|---|
DigiKey Part Number | 516-3733-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-798J-000E |
Description | IC OPAMP ISOLATION 1 CIRC 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 3.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 171,64000 Kč | 171,64 Kč |
45 | 113,52356 Kč | 5 108,56 Kč |
135 | 104,35519 Kč | 14 087,95 Kč |
540 | 95,74894 Kč | 51 704,43 Kč |
1 035 | 92,60253 Kč | 95 843,62 Kč |
2 025 | 89,83676 Kč | 181 919,44 Kč |
Unit Price without VAT: | 171,64000 Kč |
---|---|
Unit Price with VAT: | 207,68440 Kč |