
ACPL-7970-300E | |
|---|---|
DigiKey Part Number | 516-ACPL-7970-300E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-7970-300E |
Description | IC DAS/ADC/DAC SPECIAL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 10M 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-7970-300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 50 | 99,05180 Kč | 4 952,59 Kč |
| 100 | 93,64270 Kč | 9 364,27 Kč |
| 500 | 84,05962 Kč | 42 029,81 Kč |
| 1 000 | 80,94708 Kč | 80 947,08 Kč |
| 2 000 | 78,31582 Kč | 156 631,64 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |




