
ACPL-7900-000E | |
|---|---|
DigiKey Part Number | 516-2903-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-7900-000E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-7900-000E Models |
Category | Current - Supply 18.5mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Through Hole |
-3db Bandwidth 200 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 100 nA | Supplier Device Package 8-DIP |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 50 | 90,27880 Kč | 4 513,94 Kč |
| 100 | 85,25190 Kč | 8 525,19 Kč |
| 500 | 76,33612 Kč | 38 168,06 Kč |
| 1 000 | 73,44009 Kč | 73 440,09 Kč |
| 2 000 | 70,99120 Kč | 141 982,40 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |

