
ACPL-785J-000E | |
---|---|
DigiKey Part Number | 516-2255-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-785J-000E |
Description | IC OPAMP ISOLATION 1 CIRC 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 30 kHz | |
Current - Input Bias | 350 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 10.7mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 141,44000 Kč | 141,44 Kč |
45 | 93,29978 Kč | 4 198,49 Kč |
135 | 85,70541 Kč | 11 570,23 Kč |
540 | 79,20607 Kč | 42 771,28 Kč |
Unit Price without VAT: | 141,44000 Kč |
---|---|
Unit Price with VAT: | 171,14240 Kč |