


ACPL-339J-500E | |
|---|---|
DigiKey Part Number | 516-2882-2-ND - Tape & Reel (TR) 516-2882-1-ND - Cut Tape (CT) 516-2882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-339J-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Current - Peak Output 5.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 300ns, 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Pulse Width Distortion (Max) 150ns | Base Product Number |
Current - Output High, Low 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 124,56000 Kč | 1 245,60 Kč |
| 100 | 101,22930 Kč | 10 122,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 88,47718 Kč | 75 205,60 Kč |
| 1 700 | 85,57216 Kč | 145 472,67 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |



