
ACPL-336J-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-336J-500ETR-ND - Tape & Reel (TR) 516-ACPL-336J-500ECT-ND - Cut Tape (CT) 516-ACPL-336J-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-336J-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-336J-500E Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 220ns, 250ns | Supplier Device Package 16-SO |
Pulse Width Distortion (Max) 120ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 80ns, 45ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 120,08800 Kč | 1 200,88 Kč |
| 100 | 97,44120 Kč | 9 744,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 85,05771 Kč | 72 299,05 Kč |
| 1 700 | 82,23619 Kč | 139 801,52 Kč |
| 2 550 | 80,79273 Kč | 206 021,46 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |

