
ACPL-334J-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-334J-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-334J-500E |
Description | PLASTIC OPTOCOUPLER LEADFREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 135ns, 135ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, IEC/EN/DIN, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 68,85761 Kč | 117 057,94 Kč |
| Unit Price without VAT: | 68,85761 Kč |
|---|---|
| Unit Price with VAT: | 83,31771 Kč |


