8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-312U-500E

DigiKey Part Number
ACPL-312U-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-312U-500E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00052,25344 Kč104 506,88 Kč
Unit Price without VAT:52,25344 Kč
Unit Price with VAT:63,22666 Kč