
ACPL-217-56BE | |
|---|---|
DigiKey Part Number | 516-2896-2-ND - Tape & Reel (TR) 516-2896-1-ND - Cut Tape (CT) 516-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-56BE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-217-56BE Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 7,88890 Kč | 788,89 Kč |
| 500 | 6,56902 Kč | 3 284,51 Kč |
| 1 000 | 6,13583 Kč | 6 135,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,57931 Kč | 16 737,93 Kč |
| 6 000 | 5,29605 Kč | 31 776,30 Kč |
| 9 000 | 5,15083 Kč | 46 357,47 Kč |
| 15 000 | 4,98690 Kč | 74 803,50 Kč |
| 21 000 | 4,88945 Kč | 102 678,45 Kč |
| 30 000 | 4,79440 Kč | 143 832,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




