
ACPL-217-50AE | |
|---|---|
DigiKey Part Number | 516-2892-2-ND - Tape & Reel (TR) 516-2892-1-ND - Cut Tape (CT) 516-2892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-50AE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-217-50AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 Kč | 13,96 Kč |
| 10 | 9,66500 Kč | 96,65 Kč |
| 100 | 7,02180 Kč | 702,18 Kč |
| 500 | 5,83448 Kč | 2 917,24 Kč |
| 1 000 | 5,44455 Kč | 5 444,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94317 Kč | 14 829,51 Kč |
| 6 000 | 4,68793 Kč | 28 127,58 Kč |
| 9 000 | 4,55712 Kč | 41 014,08 Kč |
| 15 000 | 4,40941 Kč | 66 141,15 Kč |
| 21 000 | 4,32160 Kč | 90 753,60 Kč |
| 30 000 | 4,23598 Kč | 127 079,40 Kč |
| Unit Price without VAT: | 13,96000 Kč |
|---|---|
| Unit Price with VAT: | 16,89160 Kč |











