
ACPL-214-500E | |
|---|---|
DigiKey Part Number | 516-2218-2-ND - Tape & Reel (TR) 516-2218-1-ND - Cut Tape (CT) 516-2218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-214-500E |
Description | OPTOISOLATOR 3KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 100 | 8,86570 Kč | 886,57 Kč |
| 500 | 7,41162 Kč | 3 705,81 Kč |
| 1 000 | 6,93529 Kč | 6 935,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32297 Kč | 18 968,91 Kč |
| 6 000 | 6,01139 Kč | 36 068,34 Kč |
| 9 000 | 5,85178 Kč | 52 666,02 Kč |
| 15 000 | 5,67154 Kč | 85 073,10 Kč |
| 21 000 | 5,56444 Kč | 116 853,24 Kč |
| 30 000 | 5,46000 Kč | 163 800,00 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |






