


ACPL-0873-500E | |
|---|---|
DigiKey Part Number | 516-4299-2-ND - Tape & Reel (TR) 516-4299-1-ND - Cut Tape (CT) 516-4299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-0873-500E |
Description | IC FILTER DIGITAL 20QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Filter IC Digital 3rd Order 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 3 | |
Filter Order | 3rd | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,80700 Kč | 498,07 Kč |
| 25 | 45,65800 Kč | 1 141,45 Kč |
| 100 | 41,08470 Kč | 4 108,47 Kč |
| 250 | 38,90424 Kč | 9 726,06 Kč |
| 500 | 37,59062 Kč | 18 795,31 Kč |
| 1 000 | 36,50922 Kč | 36 509,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,61922 Kč | 71 238,44 Kč |
| 4 000 | 34,88681 Kč | 139 547,24 Kč |
| 6 000 | 34,52012 Kč | 207 120,72 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

