
ACPL-064L-560E | |
|---|---|
DigiKey Part Number | 516-4095-2-ND - Tape & Reel (TR) 516-4095-1-ND - Cut Tape (CT) 516-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-064L-560E |
Description | OPTOISO 3.75KV 2CH PUSH PULL 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-064L-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,36000 Kč | 103,36 Kč |
| 10 | 76,85400 Kč | 768,54 Kč |
| 100 | 61,21970 Kč | 6 121,97 Kč |
| 500 | 54,37678 Kč | 27 188,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,01369 Kč | 76 520,53 Kč |
| 3 000 | 49,30794 Kč | 147 923,82 Kč |
| Unit Price without VAT: | 103,36000 Kč |
|---|---|
| Unit Price with VAT: | 125,06560 Kč |






