
ACPL-054L-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-054L-560ETR-ND - Tape & Reel (TR) 516-ACPL-054L-560ECT-ND - Cut Tape (CT) 516-ACPL-054L-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-054L-560E |
Description | OPTOISO 3.75KV TRANS 8-SO TALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-054L-560E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Current Transfer Ratio (Min) 93% @ 3mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 3mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 380ns | Supplier Device Package 8-SO Tall |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 100 | 61,52200 Kč | 6 152,20 Kč |
| 500 | 54,59690 Kč | 27 298,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,19257 Kč | 76 788,86 Kč |
| 3 000 | 49,46604 Kč | 148 398,12 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

