
ACNV4506-500E | |
|---|---|
DigiKey Part Number | 516-ACNV4506-500ETR-ND - Tape & Reel (TR) 516-ACNV4506-500ECT-ND - Cut Tape (CT) 516-ACNV4506-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNV4506-500E |
Description | OPTOISO 7.5KV OPEN COLL 10-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 7500Vrms 1 Channel 30kV/µs CMTI 10-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 7500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 10-SMD, Gull Wing |
Input Type DC | Supplier Device Package 10-DIP Gull Wing |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 94,23900 Kč | 942,39 Kč |
| 100 | 75,62850 Kč | 7 562,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,50102 Kč | 33 750,51 Kč |
| 1 000 | 64,86030 Kč | 64 860,30 Kč |
| 1 500 | 63,50817 Kč | 95 262,26 Kč |
| 2 500 | 61,98366 Kč | 154 959,15 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

