


ACNV2601-500E | |
|---|---|
DigiKey Part Number | 516-2889-2-ND - Tape & Reel (TR) 516-2889-1-ND - Cut Tape (CT) 516-2889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNV2601-500E |
Description | OPTOISO 7.5KV OPEN COLL 10DIP GW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 7500Vrms 1 Channel 20kV/µs CMTI 10-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 25ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.64V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Gull Wing | |
Supplier Device Package | 10-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,61000 Kč | 120,61 Kč |
| 10 | 90,29800 Kč | 902,98 Kč |
| 100 | 72,48630 Kč | 7 248,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,70464 Kč | 32 352,32 Kč |
| 1 000 | 62,17568 Kč | 62 175,68 Kč |
| 1 500 | 60,88179 Kč | 91 322,68 Kč |
| 2 500 | 59,42224 Kč | 148 555,60 Kč |
| 3 500 | 58,55503 Kč | 204 942,61 Kč |
| Unit Price without VAT: | 120,61000 Kč |
|---|---|
| Unit Price with VAT: | 145,93810 Kč |


