8-SOIC - 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACNU-4804-500E

DigiKey Part Number
ACNU-4804-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACNU-4804-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
120ns, 150ns
Pulse Width Distortion (Max)
90ns
Rise / Fall Time (Typ)
6ns, 6ns
Current - Output High, Low
125mA, 125mA
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
4.5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.378", 9.60mm Width)
Supplier Device Package
8-SO Stretched
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00046,32295 Kč92 645,90 Kč
Unit Price without VAT:46,32295 Kč
Unit Price with VAT:56,05077 Kč