


ACNU-4803-000E | |
|---|---|
DigiKey Part Number | 516-ACNU-4803-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACNU-4803-000E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 150ns | |
Pulse Width Distortion (Max) | 90ns | |
Rise / Fall Time (Typ) | 6ns, 6ns | |
Current - Output High, Low | 125mA, 125mA | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 4.5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.378", 9.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 80 | 59,09888 Kč | 4 727,91 Kč |
| 160 | 55,76806 Kč | 8 922,89 Kč |
| 560 | 50,97939 Kč | 28 548,46 Kč |
| 1 040 | 49,09474 Kč | 51 058,53 Kč |
| 2 000 | 47,38703 Kč | 94 774,06 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

