


ACNU-3430-500E | |
|---|---|
DigiKey Part Number | 516-3945-2-ND - Tape & Reel (TR) 516-3945-1-ND - Cut Tape (CT) 516-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNU-3430-500E |
Description | OPTOISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 80ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 5A | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.378", 9.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 98,08200 Kč | 980,82 Kč |
| 100 | 79,00500 Kč | 7 900,50 Kč |
| 500 | 72,15710 Kč | 36 078,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,68431 Kč | 70 684,31 Kč |
| 2 000 | 68,30356 Kč | 136 607,12 Kč |
| 3 000 | 67,08581 Kč | 201 257,43 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |


