
ACFJ-3262-000E | |
|---|---|
DigiKey Part Number | 516-ACFJ-3262-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACFJ-3262-000E |
Description | GATE DRIVE OPTOCOUPLER,IEC+LF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Current - Output High, Low | 6A, 6A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width), 18 Leads | |
Supplier Device Package | 24-SO | |
Approval Agency | CSA, IEC/EN, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 45 | 83,00267 Kč | 3 735,12 Kč |
| 135 | 75,75148 Kč | 10 226,45 Kč |
| 540 | 68,93993 Kč | 37 227,56 Kč |
| 1 035 | 66,44680 Kč | 68 772,44 Kč |
| 2 025 | 64,25430 Kč | 130 114,96 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


