6N140A/883B#300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 14 376,78000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 77
Unit Price: 2 467,38000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 2 727,25000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 14 376,78000 Kč
Datasheet
16-SMD,-Gull-Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SMD,-Gull-Wing
16-SMD, Gull Wing

6N140A/883B#300

DigiKey Part Number
6N140A/883B#300-ND
Manufacturer
Manufacturer Product Number
6N140A/883B#300
Description
OPTOISO 1.5KV 4CH DARL 16-DIP GW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 4 Channel 16-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
1500VDC
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 8µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
110mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
332 211,93000 Kč72 993,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 211,93000 Kč
Unit Price with VAT:2 676,43530 Kč