
6N139-500E | |
|---|---|
DigiKey Part Number | 516-6N139-500ETR-ND - Tape & Reel (TR) 516-6N139-500ECT-ND - Cut Tape (CT) 516-6N139-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139-500E |
Description | OPTOISO 3.75KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 6N139-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 200ns, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 24,56500 Kč | 245,65 Kč |
| 100 | 18,55770 Kč | 1 855,77 Kč |
| 500 | 15,90286 Kč | 7 951,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,03623 Kč | 15 036,23 Kč |
| 2 000 | 14,30158 Kč | 28 603,16 Kč |
| 3 000 | 13,92521 Kč | 41 775,63 Kč |
| 5 000 | 13,50033 Kč | 67 501,65 Kč |
| 7 000 | 13,24788 Kč | 92 735,16 Kč |
| 10 000 | 13,00160 Kč | 130 016,00 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |

