
6N137-300E | |
|---|---|
DigiKey Part Number | 516-6N137-300E-ND |
Manufacturer | |
Manufacturer Product Number | 6N137-300E |
Description | OPTOISO 3.75KV OPEN COLL 8DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 6N137-300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,70000 Kč | 37,70 Kč |
| 50 | 22,07980 Kč | 1 103,99 Kč |
| 100 | 20,47170 Kč | 2 047,17 Kč |
| 500 | 17,60468 Kč | 8 802,34 Kč |
| 1 000 | 16,66858 Kč | 16 668,58 Kč |
| 2 000 | 15,87548 Kč | 31 750,96 Kč |
| 5 000 | 15,01056 Kč | 75 052,80 Kč |
| 10 000 | 14,47216 Kč | 144 721,60 Kč |
| Unit Price without VAT: | 37,70000 Kč |
|---|---|
| Unit Price with VAT: | 45,61700 Kč |


