6N137-060E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137-060E

DigiKey Part Number
6N137-060E-ND
Manufacturer
Manufacturer Product Number
6N137-060E
Description
OPTOISO 3.75KV OPN COLL 8-DP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
6N137-060E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5 10014,97661 Kč76 380,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,97661 Kč
Unit Price with VAT:18,12170 Kč