
6N134 | |
|---|---|
DigiKey Part Number | 516-2884-ND |
Manufacturer | |
Manufacturer Product Number | 6N134 |
Description | OPTOISO 1.5KV 2CH OPN COLL 16DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 374,86000 Kč | 2 374,86 Kč |
| 10 | 2 027,66200 Kč | 20 276,62 Kč |
| 100 | 1 828,43040 Kč | 182 843,04 Kč |
| Unit Price without VAT: | 2 374,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 873,58060 Kč |


