
5962-9314001HPA | |
|---|---|
DigiKey Part Number | 5962-9314001HPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9314001HPA |
Description | OPTOISO 1.5KV POWER MOSFET 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Power MOSFET 1500VDC 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 6ms, 0.25ms |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.24 V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Power MOSFET | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Isolation 1500VDC | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Current - Output / Channel 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 717,70000 Kč | 3 717,70 Kč |
| 25 | 3 090,93080 Kč | 77 273,27 Kč |
| Unit Price without VAT: | 3 717,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 498,41700 Kč |

