
5082-7620 | |
|---|---|
DigiKey Part Number | 5082-7620-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7620 |
Description | DISPLAY 7-SEG 0.3" SGL YLW 14DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.2V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.62mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 80mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 66,54300 Kč | 665,43 Kč |
| 200 | 49,75370 Kč | 9 950,74 Kč |
| 600 | 46,02657 Kč | 27 615,94 Kč |
| 1 000 | 44,60101 Kč | 44 601,01 Kč |
| 2 000 | 42,92758 Kč | 85 855,16 Kč |
| 5 000 | 41,10573 Kč | 205 528,65 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

