
VM816C50A-N | |
|---|---|
DigiKey Part Number | 2005-1000-ND |
Manufacturer | |
Manufacturer Product Number | VM816C50A-N |
Description | EVAL BOARD FOR BT816 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT816 EVE2 LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | BT816 | |
Primary Attributes | Audio, Display and Touch Functions | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,83000 Kč | 1 317,83 Kč |
| 10 | 1 097,10400 Kč | 10 971,04 Kč |
| 100 | 970,08870 Kč | 97 008,87 Kč |
| Unit Price without VAT: | 1 317,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,57430 Kč |

