
VM810C50A-D | |
---|---|
DigiKey Part Number | 768-1261-ND |
Manufacturer | |
Manufacturer Product Number | VM810C50A-D |
Description | EVAL BOARD FOR FT810 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FT810 - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | FT810 | |
Primary Attributes | 5" 800x480 WVGA | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 064,67000 Kč | 2 064,67 Kč |
10 | 1 753,99000 Kč | 17 539,90 Kč |
100 | 1 575,59370 Kč | 157 559,37 Kč |
Unit Price without VAT: | 2 064,67000 Kč |
---|---|
Unit Price with VAT: | 2 498,25070 Kč |