
| VM801P50A-PL | |
|---|---|
| DigiKey Part Number | 768-1246-ND | 
| Manufacturer | |
| Manufacturer Product Number | VM801P50A-PL | 
| Description | GRAPHIC DISPLAY TFT RGB 5" | 
| Customer Reference | |
| Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 5" (127.00mm) 480 x 272 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bridgetek Pte Ltd. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Display Type | TFT - Color | |
| Display Mode | Transmissive | |
| Touchscreen | Capacitive | |
| Diagonal Screen Size | 5" (127.00mm) | |
| Viewing Area | 126.70mm W x 82.20mm H | |
| Backlight | LED - White | |
| Dot Pixels | 480 x 272 | |
| Interface | I2C, SPI, USB | |
| Graphics Color | Red, Green, Blue (RGB) | |
| Background Color | - | |
| Dot Size | - | |
| Dot Pitch | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic