VM800C50A-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgetek Pte Ltd.
In Stock: 4
Unit Price: 681,39000 Kč
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM800C50A-D

DigiKey Part Number
768-1202-ND
Manufacturer
Manufacturer Product Number
VM800C50A-D
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
480 x 272
Interface
SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes