
MS-1001-01A | |
|---|---|
DigiKey Part Number | 2005-MS-1001-01A-ND |
Manufacturer | |
Manufacturer Product Number | MS-1001-01A |
Description | MODBUS DISSOLVED OXYGEN (DO) SEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dissolved Oxygen Sensor Sensor ModBus, RS-485 Output |
Datasheet | Datasheet |
Category | Sensor Type Dissolved Oxygen Sensor |
Manufacturer Bridgetek Pte Ltd. | Output Type ModBus, RS-485 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,79000 Kč | 2 570,79 Kč |
| 5 | 2 391,58800 Kč | 11 957,94 Kč |
| 10 | 2 324,75200 Kč | 23 247,52 Kč |
| 25 | 2 244,78680 Kč | 56 119,67 Kč |
| 50 | 2 190,03260 Kč | 109 501,63 Kč |
| Unit Price without VAT: | 2 570,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 110,65590 Kč |


