
FT813Q-T | |
|---|---|
DigiKey Part Number | 768-1260-ND |
Manufacturer | |
Manufacturer Product Number | FT813Q-T |
Description | IC VIDEO GRAPHIC CNTL 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC GPIO, SPI 56-QFN (8x8) Package |
Datasheet | Datasheet |
EDA/CAD Models | FT813Q-T Models |
Category | Control Interface GPIO, SPI |
Manufacturer Bridgetek Pte Ltd. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 56-QFN (8x8) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 165,48500 Kč | 1 654,85 Kč |
| 25 | 153,80600 Kč | 3 845,15 Kč |
| 100 | 140,95540 Kč | 14 095,54 Kč |
| 348 | 132,98129 Kč | 46 277,49 Kč |
| 696 | 129,61740 Kč | 90 213,71 Kč |
| 1 044 | 127,93394 Kč | 133 563,03 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |


