
FT812Q-R | |
|---|---|
DigiKey Part Number | 2005-FT812Q-RTR-ND - Tape & Reel (TR) 2005-FT812Q-RCT-ND - Cut Tape (CT) 2005-FT812Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT812Q-R |
Description | TFT GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC SPI 56-QFN (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | SPI | |
Voltage - Supply | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,40000 Kč | 184,40 Kč |
| 10 | 143,18200 Kč | 1 431,82 Kč |
| 25 | 132,90120 Kč | 3 322,53 Kč |
| 100 | 121,58900 Kč | 12 158,90 Kč |
| 250 | 116,19684 Kč | 29 049,21 Kč |
| 500 | 112,94714 Kč | 56 473,57 Kč |
| 1 000 | 110,27253 Kč | 110 272,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 106,96901 Kč | 320 907,03 Kč |
| Unit Price without VAT: | 184,40000 Kč |
|---|---|
| Unit Price with VAT: | 223,12400 Kč |


