Video Controller IC GPIO, SPI 48-QFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT811Q-T

DigiKey Part Number
768-1258-ND
Manufacturer
Manufacturer Product Number
FT811Q-T
Description
IC VIDEO GRAPHIC CNTL 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Controller IC GPIO, SPI 48-QFN (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
FT811Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
GPIO, SPI
Manufacturer
Bridgetek Pte Ltd.
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Function
Controller
Supplier Device Package
48-QFN (7x7)
Applications
Video Display
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 231
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10157,94700 Kč1 579,47 Kč
25146,70880 Kč3 667,72 Kč
100134,36410 Kč13 436,41 Kč
260128,25900 Kč33 347,34 Kč
520124,75113 Kč64 870,59 Kč
1 040121,86331 Kč126 737,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč