
FT801Q-T | |
|---|---|
DigiKey Part Number | FT801Q-T-ND |
Manufacturer | |
Manufacturer Product Number | FT801Q-T |
Description | IC VIDEO CONTROLLER 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC I2C, Serial 48-VQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2C, Serial |
Manufacturer Bridgetek Pte Ltd. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 48-VQFN (7x7) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,13000 Kč | 159,13 Kč |
| 10 | 122,96400 Kč | 1 229,64 Kč |
| 25 | 113,94600 Kč | 2 848,65 Kč |
| 100 | 105,02410 Kč | 10 502,41 Kč |
| Unit Price without VAT: | 159,13000 Kč |
|---|---|
| Unit Price with VAT: | 192,54730 Kč |

