
DP-1011-01A | |
|---|---|
DigiKey Part Number | 2005-DP-1011-01A-ND |
Manufacturer | |
Manufacturer Product Number | DP-1011-01A |
Description | TFT DISPLAY 10.1 INCH (1280*800 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer Bridgetek Pte Ltd. | Viewing Area 217.91mm W x 136.60mm H |
Packaging Box | Backlight LED |
Part Status Active | Dot Pixels 1280 x 800 (WXGA1) |
Display Type TFT - Color | Interface I2C, LVDS |
Display Mode Transmissive | Controller Type GT928, HX8288, HX8695 |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 231,94000 Kč | 4 231,94 Kč |
| 10 | 3 685,80000 Kč | 36 858,00 Kč |
| Unit Price without VAT: | 4 231,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 120,64740 Kč |


