
BT818Q-T | |
|---|---|
DigiKey Part Number | 2005-BT818Q-T-ND |
Manufacturer | |
Manufacturer Product Number | BT818Q-T |
Description | IC EVE4 RES TOUCH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BT818Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | FLASH | |
Controller Series | BT81X | |
RAM Size | - | |
Interface | LED, LCD, QSPI, SPI | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 186,96600 Kč | 1 869,66 Kč |
| 25 | 173,98960 Kč | 4 349,74 Kč |
| 100 | 159,73810 Kč | 15 973,81 Kč |
| 260 | 152,69019 Kč | 39 699,45 Kč |
| 520 | 148,64040 Kč | 77 293,01 Kč |
| 1 040 | 145,30677 Kč | 151 119,04 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |

