- Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT817Q-R

DigiKey Part Number
2005-BT817Q-RTR-ND - Tape & Reel (TR)
2005-BT817Q-RCT-ND - Cut Tape (CT)
2005-BT817Q-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT817Q-R
Description
IC EVE4 CAP TOUCH 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Human Machine Interfaces (HMI)
Core Processor
-
Program Memory Type
FLASH
Controller Series
BT81X
RAM Size
-
Interface
LED, LCD, QSPI, SPI
Number of I/O
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
10167,62700 Kč1 676,27 Kč
25155,87240 Kč3 896,81 Kč
100142,93760 Kč14 293,76 Kč
250136,77340 Kč34 193,35 Kč
500133,05760 Kč66 528,80 Kč
1 000129,99946 Kč129 999,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 600126,65105 Kč329 292,73 Kč
Manufacturers Standard Package
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč