
BXRV-TR-2765G-65A0-A-23-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2765G-65A0-A-23-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2765G-65A0-A-23-S2 |
Description | LED COB VESTA WHITE ROUND 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 5168lm Warm White, 6106lm Cool White | |
Current - Test | 900mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 52V Warm White, 53V Cool White | |
Lumens/Watt @ Current - Test | 110 lm/W Warm White, 128 lm/W Cool White | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | With Holder | |
Size / Dimension | 45.00mm Dia | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 21.70mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 364,55413 Kč | 54 683,12 Kč |
| Unit Price without VAT: | 364,55413 Kč |
|---|---|
| Unit Price with VAT: | 441,11050 Kč |





