
BXRV-TR-2750G-06A0-B-23 | |
---|---|
DigiKey Part Number | 976-BXRV-TR-2750G-06A0-B-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750G-06A0-B-23 |
Description | LED COB VESTA WHITE SQUARE 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 500lm Warm White, 600lm Cool White | |
Current - Test | 150mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V Warm White, 36V Cool White | |
Lumens/Watt @ Current - Test | 92 lm/W Warm White, 110 lm/W Cool White | |
Current - Max | 200mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | 6.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,24000 Kč | 81,24 Kč |
10 | 59,80300 Kč | 598,03 Kč |
100 | 47,10080 Kč | 4 710,08 Kč |
500 | 41,53752 Kč | 20 768,76 Kč |
1 000 | 39,72781 Kč | 39 727,81 Kč |
2 000 | 38,19629 Kč | 76 392,58 Kč |
5 000 | 36,52836 Kč | 182 641,80 Kč |
Unit Price without VAT: | 81,24000 Kč |
---|---|
Unit Price with VAT: | 98,30040 Kč |