Vesta-Dim-to-Warm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-DR-1830G-0600-A-13

DigiKey Part Number
976-BXRV-DR-1830G-0600-A-13-ND
Manufacturer
Manufacturer Product Number
BXRV-DR-1830G-0600-A-13
Description
LED COB VESTA WM WHT RECT 1800K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
684lm
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
17V
Lumens/Watt @ Current - Test
115 lm/W
Current - Max
420mA
CRI (Color Rendering Index)
90
Viewing Angle
110°
Features
-
Size / Dimension
15.00mm L x 12.00mm W
Height
1.70mm
Light Emitting Surface (LES)
9.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,31000 Kč70,31 Kč
1051,44600 Kč514,46 Kč
10040,22230 Kč4 022,23 Kč
50035,29832 Kč17 649,16 Kč
1 00033,69495 Kč33 694,95 Kč
2 00032,33796 Kč64 675,92 Kč
5 00030,85997 Kč154 299,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,31000 Kč
Unit Price with VAT:85,07510 Kč