LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-40H0600-B-83

DigiKey Part Number
976-BXRH-40H0600-B-83-ND
Manufacturer
Manufacturer Product Number
BXRH-40H0600-B-83
Description
LED COB V4 HD NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
674lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
18.3V
Lumens/Watt @ Current - Test
105 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
120°
Features
-
Size / Dimension
12.50mm L x 12.50mm W
Height
1.63mm
Light Emitting Surface (LES)
4.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1035,34000 Kč353,40 Kč
10027,12730 Kč2 712,73 Kč
50023,50600 Kč11 753,00 Kč
1 00022,32486 Kč22 324,86 Kč
2 00021,32442 Kč42 648,84 Kč
5 00020,23405 Kč101 170,25 Kč
10 00019,55573 Kč195 557,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč