LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-40H0300-B-83

DigiKey Part Number
976-BXRH-40H0300-B-83-ND
Manufacturer
Manufacturer Product Number
BXRH-40H0300-B-83
Description
LED COB V3 NEUT WHT SQUARE 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
307lm (Typ)
Current - Test
160mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
17.6V
Lumens/Watt @ Current - Test
109 lm/W
Current - Max
360mA
CRI (Color Rendering Index)
97 (Typ)
Viewing Angle
120°
Features
-
Size / Dimension
12.50mm L x 12.50mm W
Height
1.63mm
Light Emitting Surface (LES)
3.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1030,30000 Kč303,00 Kč
10023,08520 Kč2 308,52 Kč
50019,90232 Kč9 951,16 Kč
1 00018,86439 Kč18 864,39 Kč
2 00017,98458 Kč35 969,16 Kč
5 00017,02539 Kč85 126,95 Kč
10 00016,42850 Kč164 285,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč