BXRH-35S1001-G-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 368
Unit Price: 84,83000 Kč
Datasheet
Image for BXRH-35S1001-G-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-35S1001-G-72

DigiKey Part Number
976-BXRH-35S1001-G-72-ND
Manufacturer
Manufacturer Product Number
BXRH-35S1001-G-72
Description
LED COB V6HD THRIVE WHT SQ 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
18.2V
Series
Lumens/Watt @ Current - Test
101 lm/W
Packaging
Tube
Current - Max
960mA
Part Status
Active
CRI (Color Rendering Index)
98 (Typ)
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
6.60mm Dia
Luminous Flux @ Current/Temperature
1287lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRH-35S1001-G-73Bridgelux368976-BXRH-35S1001-G-73-ND84,83000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
59543,33139 Kč25 782,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,33139 Kč
Unit Price with VAT:52,43098 Kč