
BXRH-27S1001-B-72 | |
|---|---|
DigiKey Part Number | 976-BXRH-27S1001-B-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27S1001-B-72 |
Description | LED COB V6HD THRIVE WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.4V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tube | Current - Max 480mA |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1147lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27S1001-B-73 | Bridgelux | 119 | 976-BXRH-27S1001-B-73-ND | 84,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 25 | 49,51320 Kč | 1 237,83 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


