
BXRE-65S2001-C-74 | |
|---|---|
DigiKey Part Number | 976-BXRE-65S2001-C-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-65S2001-C-74 |
Description | V13C THRIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2532lm (Typ) | |
Current - Test | 630mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
Current - Max | 1.26A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,57000 Kč | 133,57 Kč |
| 50 | 128,75580 Kč | 6 437,79 Kč |
| 100 | 119,21840 Kč | 11 921,84 Kč |
| Unit Price without VAT: | 133,57000 Kč |
|---|---|
| Unit Price with VAT: | 161,61970 Kč |


