LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V10 Thrive™ Array White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-40S1001-B-73

DigiKey Part Number
976-BXRE-40S1001-B-73-ND
Manufacturer
Manufacturer Product Number
BXRE-40S1001-B-73
Description
LED COB V10 THRIVE WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Thrive™ Array White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
113 lm/W
Packaging
Tube
Current - Max
540mA
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
10.20mm Dia
Luminous Flux @ Current/Temperature
1028lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
5059,18920 Kč2 959,46 Kč
10054,80480 Kč5 480,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč