
BXRE-40E1000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-40E1000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40E1000-C-83 |
Description | LED COB V SER GEN 8 WHT SQ 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1688lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.7V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,67000 Kč | 101,67 Kč |
| 10 | 75,48500 Kč | 754,85 Kč |
| 100 | 60,08300 Kč | 6 008,30 Kč |
| 500 | 53,33944 Kč | 26 669,72 Kč |
| 1 000 | 51,14666 Kč | 51 146,66 Kč |
| 2 000 | 49,29237 Kč | 98 584,74 Kč |
| Unit Price without VAT: | 101,67000 Kč |
|---|---|
| Unit Price with VAT: | 123,02070 Kč |



