
BXRE-35G20F0-C-83 | |
---|---|
DigiKey Part Number | 976-BXRE-35G20F0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35G20F0-C-83 |
Description | LED COB V13 F90 ARRAY SQ 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V13 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3242lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
Current - Max | 1.26A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 14.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 178,10000 Kč | 178,10 Kč |
10 | 135,70700 Kč | 1 357,07 Kč |
100 | 110,93020 Kč | 11 093,02 Kč |
500 | 100,13898 Kč | 50 069,49 Kč |
1 000 | 96,63599 Kč | 96 635,99 Kč |
2 000 | 93,67543 Kč | 187 350,86 Kč |
Unit Price without VAT: | 178,10000 Kč |
---|---|
Unit Price with VAT: | 215,50100 Kč |